Add To Favorites
Product Overview
Digi-Key Part Number WM14295CT-ND
Quantity Available 18,216
Can ship immediately
Manufacturer

Manufacturer Part Number

0365350001

Description TERM SOCKET 13-16AWG TIN
Expanded Description Contact Crimp Socket 13-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 365350001
RoHS Information 365350001 Cert of Compliance
Online Catalog MLX™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MLX™ 36535
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-16 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14295CT

06:22:32 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11100 1.11
25 0.08240 2.06
50 0.07060 3.53
100 0.06830 6.83
250 0.05884 14.71
500 0.05650 28.25
1,000 0.04943 49.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14295TR-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 13,800 - Immediate
  • Unit Price: 0.04280
Send Feedback