Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number WM2310CT-ND
Quantity Available 6,113
Can ship immediately
Manufacturer

Manufacturer Part Number

0357270201

Description CONN TERM PIN 2MM CRIMP TIN
Expanded Description Contact Crimp Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 35727
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2310
WM2310-ND
WM2310CT

07:52:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11700 1.17
25 0.08720 2.18
50 0.07500 3.75
100 0.07240 7.24
250 0.06244 15.61
500 0.05992 29.96
1,000 0.05244 52.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2310TR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.04313
Send Feedback