Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14290CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0357253910

Description CONN QC RCPT/TAB 16-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female and Male 16-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 357253910
Video File Molex - Quixon™ Quick Disconnect Terminals
RoHS Information 357253910 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Online Catalog 35725 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 35725
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.315" (8.00mm)
Length - Overall 0.772" (19.61mm)
Termination Crimp
Wire Gauge 16-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.123" (3.12mm)
 
Additional Resources
Standard Package ? 1
Other Names WM14290CT

19:32:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23800 2.38
25 0.20280 5.07
50 0.17740 8.87
100 0.16470 16.47
250 0.14572 36.43
500 0.13940 69.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14290TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.09792
Send Feedback