Add To Favorites
Product Overview
Digi-Key Part Number WM14289CT-ND
Quantity Available 14,987
Can ship immediately
Manufacturer

Manufacturer Part Number

0357252410

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 357252410
Video File Molex - Quixon™ Quick Disconnect Terminals
RoHS Information 357252410 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Online Catalog 35725 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 35725
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.307" (7.80mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.150" (3.81mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14289CT

12:58:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18200 1.82
25 0.15520 3.88
50 0.13580 6.79
100 0.12610 12.61
250 0.11156 27.89
500 0.10672 53.36
1,000 0.08732 87.32
2,500 0.08004 200.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14289TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07056
Send Feedback