Add To Favorites
Product Overview
Digi-Key Part Number WM14286CT-ND
Quantity Available 60,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0357160110

Description CONN FEMALE TERM 20-24AWG TIN
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 357160110
RoHS Information 357160110 Cert of Compliance
PCN Assembly/Origin Multiple Series Equipment Transfer 24/Mar/2015
Online Catalog 35716 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 35716
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names WM14286CT

10:30:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06900 0.69
25 0.05160 1.29
50 0.04420 2.21
100 0.04270 4.27
250 0.03684 9.21
500 0.03538 17.69
1,000 0.03095 30.95
2,500 0.02801 70.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14286TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.02144
Send Feedback