Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14285CT-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0354779002

Description CONN FEMALE TERM 18-20AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 354779002
Online Catalog Accessories
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 35477
Part Status Active
Accessory Type Socket Terminal
For Use With/Related Products -
 
Additional Resources
Standard Package ? 1
Other Names WM14285CT

19:38:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20700 2.07
25 0.17680 4.42
50 0.15460 7.73
100 0.14360 14.36
250 0.12700 31.75
500 0.12148 60.74
1,000 0.09940 99.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14285TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.08283
Send Feedback