Add To Favorites
Product Overview
Digi-Key Part Number WM14283CT-ND
Quantity Available 12,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0354388000

Description BULB SOCKET CONTACT TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0354388000
Online Catalog Accessories
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 35438
Part Status Active
Accessory Type Socket Terminal
For Use With/Related Products 35532, 35533
 
Additional Resources
Standard Package ? 1
Other Names WM14283CT

20:01:57 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22600 2.26
25 0.19280 4.82
50 0.16880 8.44
100 0.15670 15.67
250 0.13864 34.66
500 0.13262 66.31
1,000 0.10850 108.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14283TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09042
Send Feedback