Add To Favorites
Product Overview
Digi-Key Part Number WM14282CT-ND
Quantity Available 19,620
Can ship immediately
Manufacturer

Manufacturer Part Number

0354076802

Description 0.90 FEMALE TERM 16-18AWG
Expanded Description Contact Crimp Socket 16-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 354076802
RoHS Information 354076802 Cert of Compliance
Online Catalog 35407 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 35407
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14282CT

01:00:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23400 2.34
25 0.20000 5.00
50 0.17500 8.75
100 0.16240 16.24
250 0.14372 35.93
500 0.13746 68.73
1,000 0.11246 112.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14282TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.09372
Send Feedback