Add To Favorites
Product Overview
Digi-Key Part Number WM14281CT-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0350729702

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 350729702
Video File Molex - Quixon™ Quick Disconnect Terminals
RoHS Information 350729702 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Online Catalog MP-Lock™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MP-Lock™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.256" (6.50mm)
Length - Overall 0.898" (22.80mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.059" ~ 0.122" (1.50mm ~ 3.10mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14281CT

06:07:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.36800 3.68
25 0.31520 7.88
50 0.26780 13.39
100 0.25740 25.74
250 0.23112 57.78
500 0.22060 110.30
1,000 0.18384 183.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14281TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.15280
Send Feedback