Add To Favorites
Product Overview
Digi-Key Part Number WM14280CT-ND
Quantity Available 14,871
Can ship immediately
Manufacturer

Manufacturer Part Number

0350689902

Description CONN QC RCPT 18-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 350689902
Video File Molex - Quixon™ Quick Disconnect Terminals
RoHS Information 350689902 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Online Catalog MP-Lock™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MP-Lock™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.197" (5.00mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 18-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14280CT

09:05:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11100 1.11
25 0.08240 2.06
50 0.07060 3.53
100 0.06830 6.83
250 0.05884 14.71
500 0.05650 28.25
1,000 0.04943 49.43
2,500 0.04473 111.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14280TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03852
Send Feedback