Add To Favorites
Product Overview
Digi-Key Part Number WM14277CT-ND
Quantity Available 101,940
Can ship immediately
Manufacturer

Manufacturer Part Number

0350211360

Description CONN TERMINAL R/A 24-30AWG
Expanded Description Contact Crimp Split Pin 24-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 350211360
RoHS Information 350211360 Cert of Compliance
Online Catalog 35021 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 35021
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Tin
Contact Finish Thickness 118.1µin (3.00µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14277CT

10:20:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.10900 1.09
25 0.08080 2.02
50 0.06940 3.47
100 0.06700 6.70
250 0.05776 14.44
500 0.05544 27.72
1,000 0.04851 48.51
2,500 0.04389 109.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14277TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: 0.03360
Send Feedback