Add To Favorites
Product Overview
Digi-Key Part Number WM15608CT-ND
Quantity Available 67,200
Can ship immediately
Manufacturer

Manufacturer Part Number

0347811004

Description MX150 BLD TERM TIN M3 D WIND
Expanded Description Contact Crimp Blade Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 34781
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names WM15608CT

13:43:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14800 1.48
25 0.11000 2.75
50 0.09440 4.72
100 0.09120 9.12
250 0.07864 19.66
500 0.07550 37.75
1,000 0.06607 66.07
2,500 0.05978 149.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15608TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.05148
Send Feedback