Add To Favorites
Product Overview
Digi-Key Part Number WM7425-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0346760001

Description CONN CAVITY PLUG 1.62MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 0346760001 Drawing
RoHS Information 346760001 Cert of Compliance
PCN Assembly/Origin 0346760001 18/Jun/2015
PCN Packaging 0346760001 Packaging 27/Jul/2016
Online Catalog 34676 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 34676
Part Status Active
Accessory Type Plug
Number of Positions 1
For Use With/Related Products -
Features -
 
Additional Resources
Standard Package ? 10,000
Other Names 034676-0001
34676-0001
346760001
WM7425

11:27:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25700 2.57
25 0.22040 5.51
50 0.18740 9.37
100 0.18010 18.01
250 0.16172 40.43
500 0.15436 77.18
1,000 0.12863 128.63
2,500 0.11760 294.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback