Add To Favorites
Product Overview
Digi-Key Part Number WM15607CT-ND
Quantity Available 39,976
Can ship immediately
Manufacturer

Manufacturer Part Number

0340833001

Description CONN TERM CABLE TIN 14/16AWG
Expanded Description Contact Crimp Socket 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names WM15607CT

02:29:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16200 1.62
25 0.12080 3.02
50 0.10360 5.18
100 0.10020 10.02
250 0.08636 21.59
500 0.08290 41.45
1,000 0.07253 72.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15607TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.05966
Send Feedback