Add To Favorites
Product Overview
Digi-Key Part Number WM15604CT-ND
Quantity Available 15,900
Can ship immediately
Manufacturer

Manufacturer Part Number

0340815002

Description CONN RCPT 0.3 CABLE SIL 18/20AWG
Expanded Description Contact Crimp Socket 18-20 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 340815002 Drawing
PCN Assembly/Origin Multiple Devices MX150 17/Apr/2015
Online Catalog MX150™
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 34081 Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names WM15604CT

03:48:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27800 2.78
25 0.23720 5.93
50 0.20760 10.38
100 0.19280 19.28
250 0.17052 42.63
500 0.16310 81.55
1,000 0.13345 133.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15604TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.11121
  • Digi-Reel® ? : WM15604DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback