Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM15603CT-ND
Quantity Available 19,990
Can ship immediately
Manufacturer

Manufacturer Part Number

0340814002

Description MX150 RCPT 03 CABLE SIL 1820AWG
Expanded Description Contact Crimp Socket 18-20 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 034081x Drawing
PCN Assembly/Origin Multiple Devices MX150 17/Apr/2015
03408yyy0y Tooling 09/Aug/2016
Online Catalog MX150™
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 34081 Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names WM15603CT

05:42:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30000 3.00
25 0.25680 6.42
50 0.21820 10.91
100 0.20970 20.97
250 0.18828 47.07
500 0.17972 89.86
1,000 0.14977 149.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15603TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.12448
  • Digi-Reel® ? : WM15603DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback