Add To Favorites
Product Overview
Digi-Key Part Number WM15602CT-ND
Quantity Available 23,910
Can ship immediately
Manufacturer

Manufacturer Part Number

0340801002

Description CONN TERM TIN 18/20AWG
Expanded Description Contact Crimp Pin 18-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 34080 Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM15602CT

10:22:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15300 1.53
25 0.11360 2.84
50 0.09740 4.87
100 0.09410 9.41
250 0.08112 20.28
500 0.07788 38.94
1,000 0.06815 68.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15602TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05605
Send Feedback