Add To Favorites
Product Overview
Digi-Key Part Number WM15240CT-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0340800206

Description MX150 BLD CS TERM SIL 22AWG B WI
Expanded Description Contact Crimp Blade 22 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 34080 Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names WM15240CT

23:44:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24800 2.48
25 0.21160 5.29
50 0.18520 9.26
100 0.17190 17.19
250 0.15204 38.01
500 0.14544 72.72
1,000 0.11900 119.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15240TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.09917
Send Feedback