Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM15598CT-ND
Quantity Available 35,748
Can ship immediately
Manufacturer

Manufacturer Part Number

0340800001

Description CONN TERM TIN 14/16AWG
Expanded Description Contact Crimp Pin 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 34080 Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM15598CT

20:08:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14100 1.41
25 0.10520 2.63
50 0.09000 4.50
100 0.08710 8.71
250 0.07508 18.77
500 0.07208 36.04
1,000 0.06306 63.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15598TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.05187
Send Feedback