Add To Favorites
Product Overview
Digi-Key Part Number WM15597CT-ND
Quantity Available 49,650
Can ship immediately
Manufacturer

Manufacturer Part Number

0330123021

Description CONN RCPT TIN 14/16AWG UNSLD
Expanded Description Contact Crimp Socket 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names WM15597CT

05:04:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.13300 1.33
25 0.09920 2.48
50 0.08520 4.26
100 0.08230 8.23
250 0.07096 17.74
500 0.06812 34.06
1,000 0.05960 59.60
2,500 0.05392 134.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15597TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.04644
  • Digi-Reel® ? : WM15597DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback