Add To Favorites
Product Overview
Digi-Key Part Number WM15593CT-ND
Quantity Available 50,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0330122021

Description CONN RCPT TIN 14/16AWG UNSLD
Expanded Description Contact Crimp Socket 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names WM15593CT

08:16:05 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.12300 1.23
25 0.09160 2.29
50 0.07860 3.93
100 0.07590 7.59
250 0.06544 16.36
500 0.06284 31.42
1,000 0.05498 54.98
2,500 0.04974 124.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15593TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.04284
  • Digi-Reel® ? : WM15593DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback