Add To Favorites
Product Overview
Digi-Key Part Number WM15592CT-ND
Quantity Available 59,655
Can ship immediately
Manufacturer

Manufacturer Part Number

0330122004

Description MX150 RCPT 03 TIN M3 B WIND SLD
Expanded Description Contact Crimp Socket 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM15592CT

20:43:34 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14200 1.42
25 0.10560 2.64
50 0.09040 4.52
100 0.08740 8.74
250 0.07536 18.84
500 0.07234 36.17
1,000 0.06329 63.29
2,500 0.05727 143.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15592TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: 0.04932
Send Feedback