Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM13053CT-ND
Quantity Available 22,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0330113004

Description MX150 BLD TERM SIL M3 D WIND
Expanded Description Contact Crimp Blade 20-22 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33011
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM13053CT

20:38:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23000 2.30
25 0.19640 4.91
50 0.17180 8.59
100 0.15960 15.96
250 0.14116 35.29
500 0.13504 67.52
1,000 0.11048 110.48
2,500 0.10128 253.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM13053TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.08928
Send Feedback