Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM15591CT-ND
Quantity Available 22,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0330113002

Description CONN TERM SIL 16-20AWG
Expanded Description Contact Crimp Blade 16-20 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33011
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM15591CT

11:33:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19900 1.99
25 0.14800 3.70
50 0.12680 6.34
100 0.12250 12.25
250 0.10560 26.40
500 0.10138 50.69
1,000 0.08870 88.70
2,500 0.08026 200.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15591TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.06912
Send Feedback