Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM15590CT-ND
Quantity Available 22,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0330113001

Description CONN TERM SIL 22AWG
Expanded Description Contact Crimp Blade 22 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33011
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM15590CT

15:33:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.17100 1.71
25 0.14600 3.65
50 0.12780 6.39
100 0.11870 11.87
250 0.10500 26.25
500 0.10044 50.22
1,000 0.08217 82.17
2,500 0.07532 188.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15590TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.06640
Send Feedback