Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM15588CT-ND
Quantity Available 37,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0330112001

Description CONN TERM SIL 22AWG
Expanded Description Contact Crimp Blade 22 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33011
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names WM15588CT

22:00:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18800 1.88
25 0.13960 3.49
50 0.11980 5.99
100 0.11580 11.58
250 0.09984 24.96
500 0.09584 47.92
1,000 0.08385 83.85
2,500 0.07587 189.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15588TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: 0.06534
Send Feedback