Add To Favorites
Product Overview
Digi-Key Part Number WM15587CT-ND
Quantity Available 22,250
Can ship immediately
Manufacturer

Manufacturer Part Number

0330110006

Description CONN MALE TERM GOLD 22AWG
Expanded Description Contact Crimp Blade 22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33011
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM15587CT

08:33:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.34600 3.46
25 0.29680 7.42
50 0.25220 12.61
100 0.24230 24.23
250 0.21756 54.39
500 0.20766 103.83
1,000 0.17306 173.06
2,500 0.15822 395.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15587TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.13485
Send Feedback