Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM15583CT-ND
Quantity Available 49,996
Can ship immediately
Manufacturer

Manufacturer Part Number

0330015001

Description MX150 RCPT 03 SIL 1416AWG D WIND
Expanded Description Contact Crimp Socket 14-16 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 033001x Drawing
Video File Molex - Electric Commercial Vehicle Solutions (eCV)
Featured Product Commercial Vehicle Products
Online Catalog MX150™
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33001
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM15583CT

22:29:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18300 1.83
25 0.15640 3.91
50 0.13680 6.84
100 0.12700 12.70
250 0.11232 28.08
500 0.10744 53.72
1,000 0.08791 87.91
2,500 0.08059 201.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15583TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.07104
  • Digi-Reel® ? : WM15583DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback