Add To Favorites
Product Overview
Digi-Key Part Number WM15581CT-ND
Quantity Available 70,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0330013006

Description MX150 RCPT 0.3 GOLD M3 D WIND SL
Expanded Description Contact Crimp Socket 18-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0330013006 Drawing
MX150 Terminal Product Spec
Online Catalog MX150™
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33001
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM15581CT

00:31:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28500 2.85
25 0.24360 6.09
50 0.21320 10.66
100 0.19790 19.79
250 0.17508 43.77
500 0.16746 83.73
1,000 0.13702 137.02
2,500 0.12560 314.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15581TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.11072
  • Digi-Reel® ? : WM15581DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback