Add To Favorites
Product Overview
Digi-Key Part Number WM15580CT-ND
Quantity Available 16,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0330013005

Description CONN RCPT GOLD 22AWG SLD
Expanded Description Contact Crimp Socket 22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 330013005
MX150™ Series Appl Spec
RoHS Information 330013005 Cert of Compliance
Online Catalog MX150™
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33001
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM15580CT

18:29:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30200 3.02
25 0.25920 6.48
50 0.22020 11.01
100 0.21160 21.16
250 0.18996 47.49
500 0.18134 90.67
1,000 0.15111 151.11
2,500 0.13816 345.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15580TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.11775
Send Feedback