Add To Favorites
Product Overview
Digi-Key Part Number WM12746CT-ND
Quantity Available 18,907
Can ship immediately
Manufacturer

Manufacturer Part Number

0330012003

Description CONN RCPT GOLD 14/16AWG SLD
Expanded Description Contact Crimp Socket 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 330012003
MX150™ Series Appl Spec
RoHS Information 330012003 Cert of Compliance
Online Catalog MX150™
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33001
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM12746CT

12:05:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29300 2.93
25 0.25160 6.29
50 0.21380 10.69
100 0.20540 20.54
250 0.18440 46.10
500 0.17602 88.01
1,000 0.14669 146.69
2,500 0.13411 335.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12746TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.11430
Send Feedback