Add To Favorites
Product Overview
Digi-Key Part Number WM15578CT-ND
Quantity Available 59,465
Can ship immediately
Manufacturer

Manufacturer Part Number

0330001004

Description MX150 BLD TERM TIN M3 D WIND
Expanded Description Contact Crimp Pin 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33000
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM15578CT

02:38:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14900 1.49
25 0.11120 2.78
50 0.09540 4.77
100 0.09220 9.22
250 0.07948 19.87
500 0.07630 38.15
1,000 0.06676 66.76
2,500 0.06040 151.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15578TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 52,500 - Immediate
  • Unit Price: 0.05202
Send Feedback