Add To Favorites
Product Overview
Digi-Key Part Number WM15577CT-ND
Quantity Available 21,490
Can ship immediately
Manufacturer

Manufacturer Part Number

0330000004

Description MX150 BLD TERM TIN M3 B WIND
Expanded Description Contact Crimp Pin 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33000
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM15577CT

12:19:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18200 1.82
25 0.13560 3.39
50 0.11620 5.81
100 0.11230 11.23
250 0.09680 24.20
500 0.09292 46.46
1,000 0.08131 81.31
2,500 0.07357 183.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM15577TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.06336
Send Feedback