Add To Favorites
Product Overview
Digi-Key Part Number WM2985CT-ND
Quantity Available 49,340
Can ship immediately
Manufacturer

Manufacturer Part Number

0304902002

Description TERM PIN TIN 18-24AWG TIN
Expanded Description Contact Crimp Pin 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0304902002
RoHS Information 0304902002 Cert of Compliance
Featured Product Power Connectors
Online Catalog Mini-Fit Jr™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Jr™ 30490
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2985CT

01:14:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15700 1.57
25 0.11680 2.92
50 0.10000 5.00
100 0.09670 9.67
250 0.08332 20.83
500 0.08000 40.00
1,000 0.06999 69.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2985TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: 0.05757
Send Feedback