Add To Favorites
Product Overview
Digi-Key Part Number WM14274CT-ND
Quantity Available 31,040
Can ship immediately
Manufacturer

Manufacturer Part Number

0197054103

Description CONN QC TAB 0.187 SOLDER
Expanded Description 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 19705
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.560" (14.22mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14274CT

06:52:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18400 1.84
25 0.13680 3.42
50 0.11720 5.86
100 0.11320 11.32
250 0.09764 24.41
500 0.09372 46.86
1,000 0.08201 82.01
2,500 0.07420 185.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14274TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.06213
  • Bag : WM13135-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,128 - Immediate
  • Unit Price: 0.20000
Send Feedback