Add To Favorites
Product Overview
Digi-Key Part Number WM12744CT-ND
Quantity Available 7,994
Can ship immediately
Manufacturer

Manufacturer Part Number

0197054003

Description CONN QC TAB 0.250 SOLDER
Expanded Description 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 19705
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.560" (14.22mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12744CT

08:09:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20500 2.05
25 0.17440 4.36
50 0.15280 7.64
100 0.14190 14.19
250 0.12548 31.37
500 0.12004 60.02
1,000 0.09821 98.21
2,500 0.09002 225.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : WM2982-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,155 - Immediate
  • Unit Price: 0.23000
  • Tape & Reel (TR) ? : WM12744TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.07936
Send Feedback