Add To Favorites
Product Overview
Digi-Key Part Number WM14271CT-ND
Quantity Available 23,365
Can ship immediately
Manufacturer

Manufacturer Part Number

0194170028

Description CONN MALE TERM TIN 22-18AWG
Expanded Description Contact Crimp Pin 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150L™ 19417
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness 74.8µin (1.90µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14271CT

15:51:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19400 1.94
25 0.14480 3.62
50 0.12400 6.20
100 0.11990 11.99
250 0.10340 25.85
500 0.09926 49.63
1,000 0.08686 86.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14271TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.07144
Send Feedback