Add To Favorites
Product Overview
Digi-Key Part Number WM14268CT-ND
Quantity Available 23,285
Can ship immediately
Manufacturer

Manufacturer Part Number

0194170025

Description CONN MALE TERM 16-14AWG GOLD
Expanded Description Contact Crimp Pin 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150L™ 19417
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14268CT

00:47:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.45500 4.55
25 0.41000 10.25
50 0.36440 18.22
100 0.34910 34.91
250 0.31880 79.70
500 0.30360 151.80
1,000 0.25047 250.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14268TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.20700
Send Feedback