Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14267CT-ND
Quantity Available 7,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0192130012

Description CONN WIRE PIN TERM 14-16AWG
Expanded Description Wire Pin Terminal Connector 14-16 AWG Avikrimp™ Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin Diameter Circular - 0.078" (1.98mm) Dia
Length - Pin 0.350" (8.89mm)
Length - Overall 0.920" (23.37mm)
Wire Gauge 14-16 AWG
Insulation Diameter 0.170" (4.32mm)
Insulation Insulated
Termination Crimp
Features -
Color Blue
Contact Material Copper
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation Polyamide (PA), Nylon
Length - Termination 0.421" (10.69mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14267CT

03:13:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.45500 4.55
25 0.40960 10.24
50 0.36400 18.20
100 0.34890 34.89
250 0.31856 79.64
500 0.30338 151.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14267TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.22064
Send Feedback