Add To Favorites
Product Overview
Digi-Key Part Number WM2971CT-ND
Quantity Available 1,328
Can ship immediately
Manufacturer

Manufacturer Part Number

0191930250

Description CONN RING FLAT 6AWG #1/4 CRIMP
Expanded Description Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 0191930250
Video File Molex - Quixon™ Quick Disconnect Terminals
RoHS Information 191930250 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Online Catalog Versakrimp™
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series VersaKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flat Sided
Stud/Tab Size 1/4 Stud
Thickness 0.050" (1.27mm)
Width - Outer Edges 0.485" (12.32mm)
Length - Overall 1.188" (30.18mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 6 AWG
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM2971CT

09:28:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.92300 9.23
25 0.86840 21.71
50 0.83240 41.62
100 0.79620 79.62
250 0.72380 180.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2971TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.59220
Send Feedback