Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14255CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0191930215

Description CONN RING FLAT 6AWG #1/4 CRIMP
Expanded Description Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series VersaKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flat Sided
Stud/Tab Size 1/4 Stud
Thickness 0.050" (1.27mm)
Width - Outer Edges 0.645" (16.38mm)
Length - Overall 1.268" (32.21mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 6 AWG
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14255CT

19:36:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.01100 10.11
25 0.95160 23.79
50 0.91180 45.59
100 0.87220 87.22
250 0.79288 198.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14255TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.64872
Send Feedback