Add To Favorites
Product Overview
Digi-Key Part Number WM14253CT-ND
Quantity Available 4,865
Can ship immediately
Manufacturer

Manufacturer Part Number

0191890010

Description CONN SPLICE 14-16 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Krimptite™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features -
Color -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14253CT

23:29:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29500 2.95
25 0.25240 6.31
50 0.21460 10.73
100 0.20620 20.62
250 0.18512 46.28
500 0.17672 88.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14253TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.13388
  • Bulk ? : WM13805-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,165 - Immediate
  • Unit Price: 0.19000
Send Feedback