Add To Favorites
Product Overview
Digi-Key Part Number WM14252CT-ND
Quantity Available 4,600
Can ship immediately
Manufacturer

Manufacturer Part Number

0191890004

Description CONN SPLICE 18-22 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Krimptite™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Features -
Color -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14252CT

22:54:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31000 3.10
25 0.26600 6.65
50 0.22600 11.30
100 0.21720 21.72
250 0.19504 48.76
500 0.18618 93.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14252TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.14105
  • Bulk ? : WM13804-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,635 - Immediate
  • Unit Price: 0.22000
Send Feedback