Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14248CT-ND
Quantity Available 7,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0191440021

Description CONN SPADE TERM 14-16AWG #8 BLU
Expanded Description Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 8 Stud
Width - Outer Edges 0.295" (7.49mm)
Length - Overall 0.789" (20.04mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features -
Color Blue
Contact Finish Electro-Tin
Contact Material Copper
Insulation Diameter 0.175" (4.45mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.211" (5.36mm)
Length - Termination 0.400" (10.16mm)
Tongue Inside Opening 0.173" (4.39mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14248CT

18:36:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30300 3.03
25 0.26000 6.50
50 0.22100 11.05
100 0.21240 21.24
250 0.19068 47.67
500 0.18202 91.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18356-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,772 - Immediate
  • Unit Price: 0.26000
  • Tape & Reel (TR) ? : WM14248TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.13081
Send Feedback