Add To Favorites
Product Overview
Digi-Key Part Number WM14239CT-ND
Quantity Available 7,240
Can ship immediately
Manufacturer

Manufacturer Part Number

0190990016

Description CONN SPADE TERM 18-22AWG #10 RED
Expanded Description Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 10 Stud
Width - Outer Edges 0.330" (8.38mm)
Length - Overall 0.919" (23.34mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features -
Color Red
Contact Finish Electro-Tin
Contact Material Copper
Insulation Diameter 0.145" (3.68mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.261" (6.63mm)
Length - Termination 0.405" (10.29mm)
Tongue Inside Opening 0.156" (3.96mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14239CT

13:00:38 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.42100 4.21
25 0.36120 9.03
50 0.30680 15.34
100 0.29480 29.48
250 0.26476 66.19
500 0.25272 126.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14239TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.18161
Send Feedback