Add To Favorites
Product Overview
Digi-Key Part Number WM14238CT-ND
Quantity Available 7,975
Can ship immediately
Manufacturer

Manufacturer Part Number

0190980019

Description CONN SPADE TERM 18-22AWG #6
Expanded Description 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Krimptite™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 6 Stud
Width - Outer Edges 0.265" (6.73mm)
Length - Overall 0.585" (14.86mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Electro-Tin
Contact Material Copper
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.230" (5.84mm)
Length - Termination -
Tongue Inside Opening 0.114" (2.90mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14238CT

04:13:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23900 2.39
25 0.20400 5.10
50 0.17840 8.92
100 0.16560 16.56
250 0.14648 36.62
500 0.14012 70.06
1,000 0.11464 114.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14238TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.09843
  • Bulk ? : WM13758-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,200 - Immediate
  • Unit Price: 0.17000
Send Feedback