Add To Favorites
Product Overview
Digi-Key Part Number WM14236CT-ND
Quantity Available 5,747
Can ship immediately
Manufacturer

Manufacturer Part Number

0190840009

Description CONN RING CIRC 14-18AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series VibraKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.024" (0.60mm)
Width - Outer Edges -
Length - Overall 0.950" (24.13mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features Inner Teeth
Color -
Contact Material Steel
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14236CT

22:28:58 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24400 2.44
25 0.20840 5.21
50 0.18240 9.12
100 0.16930 16.93
250 0.14976 37.44
500 0.14326 71.63
1,000 0.11722 117.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14236TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10064
Send Feedback