Add To Favorites
Product Overview
Digi-Key Part Number WM6969CT-ND
Quantity Available 4,737
Can ship immediately
Manufacturer

Manufacturer Part Number

0190730012

Description CONN RING CIRC 18-22AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness -
Width - Outer Edges 0.311" (7.90mm)
Length - Overall 0.870" (22.10mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features -
Color Red
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM6969CT

14:26:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.49900 4.99
25 0.42760 10.69
50 0.36360 18.18
100 0.34930 34.93
250 0.31364 78.41
500 0.29938 149.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6969TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.21513
  • Bulk ? : WM13731-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,699 - Immediate
  • Unit Price: 0.38000
Send Feedback