Add To Favorites
Product Overview
Digi-Key Part Number WM14226CT-ND
Quantity Available 7,375
Can ship immediately
Manufacturer

Manufacturer Part Number

0190730008

Description CONN RING CIRC 18-22AWG #4 CRIMP
Expanded Description Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 4 Stud
Thickness -
Width - Outer Edges 0.230" (5.84mm)
Length - Overall 0.710" (18.03mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features -
Color Red
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.140" (3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names WM14226CT

03:59:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44400 4.44
25 0.39920 9.98
50 0.35480 17.74
100 0.34000 34.00
250 0.31048 77.62
500 0.29568 147.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18294-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,640 - Immediate
  • Unit Price: 0.36000
  • Tape & Reel (TR) ? : WM14226TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.21504
Send Feedback