Add To Favorites
Product Overview
Digi-Key Part Number WM6963CT-ND
Quantity Available 1,870
Can ship immediately
Manufacturer

Manufacturer Part Number

0190700156

Description CONN RING CIRC 10-12AWG #5/16
Expanded Description Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 5/16 Stud
Thickness -
Width - Outer Edges 0.592" (15.04mm)
Length - Overall 1.350" (34.29mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features -
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.250" (6.35mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM6963CT

19:51:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.77700 7.77
25 0.69920 17.48
50 0.62140 31.07
100 0.59560 59.56
250 0.54376 135.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6963TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.47080
  • Bulk ? : WM13707-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: 0.43000
Send Feedback